
Multifunction Peripheral IC featuring an 8-bit M8C core architecture. Operates at up to 12MHz with 8KB FLASH memory and 512B RAM. Supports I2C and SPI interfaces, with 28 programmable I/Os. Housed in a 5x5mm QFN package, this lead-free, RoHS compliant component operates from 2.4V to 5.25V and is suitable for surface mounting.
Checking distributor stock and pricing after the page loads.
Cypress CY8C20434-12LKXIT technical specifications.
| Package/Case | QFN |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Height | 0.93mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 28 |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, LVD |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C20xxx |
| Width | 5.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
