
8-bit CMOS microcontroller featuring an M8C core, operating up to 24MHz. This QFN-packaged IC offers 1KB RAM and 8KB FLASH memory, with I2C and SPI interfaces. It includes 29 GPIO pins, 3 timers/counters, and a watchdog timer, supporting a supply voltage range of 1.71V to 5.5V. Designed for operation between -40°C and 85°C, this lead-free, RoHS-compliant component is suitable for various embedded applications.
Cypress CY8C20437-24LQXI technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.71V |
| Moisture Sensitivity Level | 3 |
| Number of GPIO | 29 |
| Number of I/Os | 29 |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 3 |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | CapSense® Controllers |
| Technology | CMOS |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20437-24LQXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
