
8-bit CMOS microcontroller featuring an M8C core architecture, operating up to 24MHz. This QFN-packaged IC offers 1KB RAM and 8KB FLASH memory, with 29 GPIOs and support for I2C and SPI interfaces. Designed for a supply voltage range of 1.71V to 5.5V, it includes 3 timers/counters and a watchdog timer. Operating between 0°C and 85°C, this lead-free component is RoHS compliant and Moisture Sensitivity Level 3 rated.
Sign in to ask questions about the Cypress CY8C20437-24LQXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C20437-24LQXIT technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Moisture Sensitivity Level | 3 |
| Number of GPIO | 29 |
| Number of I/Os | 29 |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | CapSense® Controllers |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20437-24LQXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
