
CMOS Multifunction Peripheral, QFN-32 package with gold contact plating. Features an 8-bit M8C core architecture operating up to 24MHz. Offers 16KB FLASH memory, 2KB RAM, and 28 programmable I/Os. Includes I2C, SPI, and USB interfaces, along with 3 timers/counters and a watchdog timer. Operates from 1.71V to 5.5V, with a temperature range of -40°C to 85°C. RoHS compliant.
Cypress CY8C20446AS-24LQXI technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, SPI, USB |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Moisture Sensitivity Level | 3 |
| Number of GPIO | 28 |
| Number of I/Os | 28 |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 3 |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | CapSense® Controllers |
| Technology | CMOS |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20446AS-24LQXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
