
8-bit CMOS microcontroller featuring an M8C core, operating up to 24MHz. This integrated circuit offers 16KB of FLASH memory and 2KB of RAM, with 29 GPIO pins including 28 programmable I/Os. Interfaces include I2C and SPI, supported by three timers/counters and a watchdog timer. Designed for a supply voltage range of 1.71V to 5.5V, it operates between 0°C and 85°C. Packaged in a 32-pin QFN with gold contact plating, this lead-free and RoHS compliant component is ideal for various embedded applications.
Sign in to ask questions about the Cypress CY8C20447S-24LQXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C20447S-24LQXI technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Number of GPIO | 29 |
| Number of I/Os | 29 |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 3 |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | CapSense® Controllers |
| Technology | CMOS |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20447S-24LQXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
