
CMOS Multifunction Peripheral with 8-bit data bus, featuring an M8C core architecture operating at up to 24MHz. This integrated circuit offers 28 GPIO and 25 programmable I/Os, with 3 timers/counters. It supports I2C, SPI, and Serial interfaces, and includes 32KB FLASH memory and 2KB RAM. The component is housed in a 5mm x 5mm x 0.53mm QFN package, operates from 1.71V to 5.5V, and boasts a 10-bit resolution with a 5.85KS/s conversion rate.
Cypress CY8C20466A-24LQXI technical specifications.
| Package/Case | QFN |
| Conversion Rate | 5.85KS/s |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 0.53mm |
| Interface | I2C, SPI, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Number of GPIO | 28 |
| Number of I/Os | 28 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | CapSense® Controllers |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20466A-24LQXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
