
8-bit microcontroller featuring an M8C core architecture, operating at up to 24MHz. This FLASH memory device offers 32KB of program memory and 2KB of RAM, with 28 GPIO pins and 28 total I/Os. It supports I2C, SPI, and Serial interfaces, with an 8-bit resolution and a conversion rate of 23.43KS/s. The component is housed in a 5mm x 5mm x 0.55mm QFN package with gold contact plating, operating from 1.71V to 5.5V and rated for temperatures between 0°C and 85°C.
Sign in to ask questions about the Cypress CY8C20467S-24LQXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C20467S-24LQXI technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Conversion Rate | 23.43KS/s |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Height | 0.55mm |
| Interface | I2C, SPI, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.71V |
| Number of GPIO | 28 |
| Number of I/Os | 28 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 490 |
| Packaging | Tray |
| RAM Size | 2KB |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | CapSense® Controllers |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20467S-24LQXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
