
CMOS Multifunction Peripheral IC featuring an 8-bit M8C core architecture operating at up to 12MHz. This SSOP-28 packaged component offers 24 programmable I/Os, 8KB FLASH memory, and 512B RAM. Integrated peripherals include POR, WDT, and LVD, with I2C and SPI interfaces supported. Operating voltage ranges from 2.4V to 5.25V, with an operating temperature range of -40°C to 85°C.
Cypress CY8C20534-12PVXI technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Height | 1.85mm |
| Interface | I2C, SPI |
| Length | 10.4mm |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Number of GPIO | 24 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C20xxx |
| Technology | CMOS |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20534-12PVXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
