
8-bit CMOS microcontroller with 12MHz internal oscillator, featuring 8KB FLASH memory and 512B RAM. This peripheral IC supports I2C and SPI interfaces, with 24 I/Os and 28 programmable I/Os. Operating from 2.4V to 5.25V, it includes POR, WDT, and LVD peripherals. Packaged in a 28-pin SSOP for surface mounting, it operates between -40°C and 85°C.
Cypress CY8C20534-12PVXIT technical specifications.
| Package/Case | SSOP |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Height | 1.85mm |
| Interface | I2C, SPI |
| Length | 10.4mm |
| Max Frequency | 12.6MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 28 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C20xxx |
| Technology | CMOS |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20534-12PVXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
