
8-bit CMOS microcontroller featuring an M8C core architecture, operating at up to 24MHz. This peripheral IC offers 8KB of FLASH memory, 1KB of RAM, and 34 GPIO pins. Connectivity is provided via I2C and SPI interfaces, with 3 timers/counters and a watchdog timer for robust operation. The device supports an operating supply voltage of 3V, with a range from 1.71V to 5.5V, and operates within a temperature range of -40°C to 85°C. Packaged in a 48-pin SSOP with gold contact plating, this lead-free and RoHS compliant component is supplied on tape and reel.
Cypress CY8C20536A-24PVXIT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Number of GPIO | 34 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | CY8C20xx6A |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20536A-24PVXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
