The CY8C20636AN-24LTXIT is a 24MHz microcontroller with a QFN-48 package, featuring 8KB of FLASH memory and 1KB of RAM. It supports I2C and SPI interfaces and operates within a temperature range of -40°C to 85°C. The device is RoHS compliant and has a minimum supply voltage of 1.71V and a maximum supply voltage of 5.5V.
Cypress CY8C20636AN-24LTXIT technical specifications.
| Package/Case | QFN |
| Core Architecture | M8C |
| Frequency | 24MHz |
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Timers/Counters | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | CapSense® Controllers |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20636AN-24LTXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.