
8-bit CMOS microcontroller featuring an M8C core architecture, operating at up to 24MHz. This QFN-packaged integrated circuit offers 1KB RAM and 8KB FLASH memory, with 36 GPIO and 34 programmable I/O pins. Interfaces include I2C and SPI, supported by 3 timers/counters and a watchdog timer. It operates from a 1.71V to 5.5V supply, with a temperature range of 0°C to 85°C, and is RoHS compliant with gold contact plating.
Sign in to ask questions about the Cypress CY8C20637-24LQXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C20637-24LQXIT technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Number of GPIO | 36 |
| Number of I/Os | 36 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | CapSense® Controllers |
| Technology | CMOS |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20637-24LQXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
