
Multifunction Peripheral IC featuring an 8-bit M8C core architecture operating at up to 24MHz. This CMOS component offers 36 programmable I/Os, 3 timers/counters, and a watchdog timer. It supports I2C, SPI, USB, and Serial interfaces, with a 10-bit resolution and a conversion rate of 5.85 kS/s. The device operates from 1.71V to 5.5V, with a memory configuration of 16KB FLASH and 2KB RAM. Packaged in a 7mm x 7mm x 0.88mm QFN with gold contact plating, it is RoHS compliant and lead-free, suitable for operation between -40°C and 85°C.
Cypress CY8C20646A-24LTXI technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Conversion Rate | 5.85KS/s |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 0.88mm |
| Interface | I2C, SPI, USB, Serial |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Number of GPIO | 36 |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 3 |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | CapSense® Controllers |
| Watchdog Timer | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20646A-24LTXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
