
8-bit microcontroller peripheral IC featuring an M8C core architecture, operating at up to 24MHz. This CMOS component offers 16KB of FLASH memory, 2KB of RAM, and 36 programmable I/Os supporting I2C, SPI, and USB interfaces. It operates from a 1.71V to 5.5V supply, includes 3 timers/counters and a watchdog timer, and is packaged in a lead-free, gold-plated QFN-48 for tape and reel distribution.
Cypress CY8C20646A-24LTXIT technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, SPI, USB |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Number of GPIO | 36 |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | CapSense® Controllers |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20646A-24LTXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
