
CMOS microprocessor circuit featuring an 8-bit M8C core architecture, operating up to 24MHz. This integrated circuit offers 16KB of FLASH memory and 2KB of RAM, with 33 GPIO and 34 programmable I/O pins. Interfaces include I2C and SPI, supported by three timers/counters and a watchdog timer. Packaged in a QFN with gold contact plating, it operates from 1.71V to 5.5V, with a temperature range of 0°C to 85°C. This lead-free, RoHS-compliant component is designed for moisture sensitivity level 3.
Sign in to ask questions about the Cypress CY8C20647-24LQXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C20647-24LQXI technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Moisture Sensitivity Level | 3 |
| Number of GPIO | 33 |
| Number of I/Os | 33 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 3 |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | CapSense® Controllers |
| Technology | CMOS |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20647-24LQXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.