
8-bit microcontroller featuring CapSense® control with SmartSense technology. Operates with a 1.71V to 5.5V supply voltage, reaching a maximum frequency of 24MHz. Includes 16KB FLASH memory, 2KB RAM, and 33 GPIO pins with I2C and SPI interfaces. Packaged in QFN with gold contact plating, this lead-free, RoHS compliant component operates from 0°C to 85°C.
Sign in to ask questions about the Cypress CY8C20647-24LQXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C20647-24LQXIT technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Moisture Sensitivity Level | 3 |
| Number of GPIO | 33 |
| Number of I/Os | 33 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | CapSense® Controllers |
| Technology | CMOS |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20647-24LQXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
