
The CY8C20647S-24LQXIT is an 8-bit microcontroller with 16KB of FLASH memory and 2KB of RAM. It features 33 GPIO and operates at a maximum frequency of 24MHz. The device is packaged in a QFN package and is lead-free. It is RoHS compliant and operates over a temperature range of 0°C to 85°C.
Sign in to ask questions about the Cypress CY8C20647S-24LQXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C20647S-24LQXIT technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Number of GPIO | 33 |
| Number of I/Os | 33 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | CapSense® Controllers |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20647S-24LQXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
