
The CY8C20666-24LTXI is a 32KB FLASH microcontroller with an 8-bit data bus and 36 I/Os. It operates over a temperature range of -40°C to 85°C and can supply voltage between 1.71V and 5.5V. The device is packaged in a QFN-48 package and is RoHS compliant. It features a CMOS technology and supports I2C, SPI, and USB interfaces.
Cypress CY8C20666-24LTXI technical specifications.
| Package/Case | QFN |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 3 |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | CapSense® Controllers |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20666-24LTXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
