
The CY8C20667-24LQXIT is a 32KB FLASH microcontroller with an M8C core and an 8-bit data bus. It operates at a maximum frequency of 24MHz and has a maximum supply voltage of 5.5V. The device is packaged in a QFN package and is RoHS compliant. It has 33 GPIOs and 33 I/Os, and its operating temperature range is from 0°C to 85°C.
Sign in to ask questions about the Cypress CY8C20667-24LQXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C20667-24LQXIT technical specifications.
| Package/Case | QFN |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.71V |
| Number of GPIO | 33 |
| Number of I/Os | 33 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | CapSense® Controllers |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C20667-24LQXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
