The CY8C20766A-24FDXCT is a 30-pin industrial-grade microcontroller from Cypress, featuring 32KB of flash memory and 2KB of RAM. It operates at a maximum clock frequency of 25.2 MHz and has a supply voltage range of 1.71V to 5.5V. The device is packaged in a 2.2mm x 2.32mm WLCSP-30 package and is suitable for use in industrial environments with operating temperatures ranging from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B30 |
| Width | 2.2 |
| Length | 2.32 |
| Pin Count | 30 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25.2 |
| Number of I/O Lines | 27 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |