
Multifunction Peripheral IC featuring an 8-bit M8C core architecture, operating at up to 24MHz. This CMOS component offers 4KB of FLASH memory and 256B of RAM, with 6 programmable I/Os. Integrated peripherals include I2C, SPI, UART, USART interfaces, 4 PWM channels, and a watchdog timer. Packaged in an 8-pin SOIC (PDSO8) with Tin, Gold, Matte contact plating, it operates from 2.4V to 5.25V and is RoHS compliant.
Cypress CY8C21123-24SXI technical specifications.
| Access Time | 24us |
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Density | 4KB |
| Frequency | 24MHz |
| Height | 1.48mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Number of Bits | 8 |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C21xxx |
| Technology | CMOS |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C21123-24SXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
