
Multifunction peripheral IC featuring an 8-bit M8C core architecture operating at 24MHz. This CMOS device offers 4KB FLASH memory and 256B RAM, with support for I2C, SPI, and UART/USART interfaces. It includes integrated peripherals such as POR, PWM, and WDT, with 6 I/Os available. The component operates from a 2.4V to 5.25V supply, with a typical 5V operating voltage, and is housed in a lead-free SOIC package.
Cypress CY8C21123-24SXIT technical specifications.
| Access Time | 24us |
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Number of I/Os | 6 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C21xxx |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C21123-24SXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
