The CY8C21223-24PVXI is a 20-pin dual-mode microcontroller from Cypress, featuring an 8-bit architecture with a maximum operating frequency of 24.24 MHz. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 4 mA. The device is packaged in a lead-free SSOP-20 package, measuring 5.3 mm in width and 7.2 mm in length. It has 16 I/O lines and 256 bytes of RAM, with 4096 words of ROM programmability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY8C21223-24PVXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 24.24 |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C21223-24PVXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.