
Multifunction Peripheral IC featuring an 8-bit M8C core architecture operating at 24MHz. This CMOS component offers 4KB FLASH memory, 256B RAM, and 12 I/Os. Integrated peripherals include I2C, SPI, UART, USART, POR, PWM, and a watchdog timer. It operates from a 2.4V to 5.25V supply, with a typical 5V operating voltage, and is available in a 16-pin SOIC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY8C21223-24SXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C21223-24SXIT technical specifications.
| Access Time | 24us |
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.4V |
| Number of I/Os | 12 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C21xxx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C21223-24SXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
