
8-bit CMOS microcontroller featuring an M8C core, operating at 24MHz with 8KB FLASH memory and 512B RAM. Supports I2C, SPI, and UART/USART interfaces, with 12 I/Os. Packaged in a 16-pin SOIC (SOIC-16) surface mount case, this lead-free component operates from 2.4V to 5.25V, with a nominal 5V supply. Includes POR, PWM, and WDT peripherals.
Cypress CY8C21234-24SXIT technical specifications.
| Access Time | 24us |
| Package/Case | SOIC |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 1.48mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 9.98mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C21xxx |
| Technology | CMOS |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C21234-24SXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
