
Multifunction Peripheral IC featuring an 8-bit M8C core architecture operating up to 12MHz. This CMOS device offers 8KB of FLASH memory, 512B RAM, and 16 I/Os with 12 programmable. Integrated peripherals include POR, PWM, WDT, and LVD, with support for I2C, SPI, UART, and USART interfaces. Packaged in a 20-pin SSOP with gold contact plating, it operates from 3V to 5.25V, with a temperature range of -40°C to 125°C. Surface mountable and lead-free, this RoHS compliant component is ideal for a wide range of embedded applications.
Cypress CY8C21312-12PVXE technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 12 |
| Oscillator Type | Internal |
| Package Quantity | 132 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C21xxx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C21312-12PVXE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.