
8-bit CMOS microcontroller featuring 4KB FLASH memory and 256B RAM. Operates at up to 24MHz with an 8-bit data bus width. Offers 16 programmable I/Os and supports I2C, SPI, and UART interfaces. Includes 4 PWM channels and 4 timers/counters, with an internal oscillator. Packaged in a 24-pin QFN EP with gold contact plating, suitable for SMD/SMT termination.
Sign in to ask questions about the Cypress CY8C21323-24LFXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C21323-24LFXI technical specifications.
| Access Time | 24us |
| Package/Case | QFN EP |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Density | 4KB |
| Frequency | 24MHz |
| Height | 0.6mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Number of Bits | 8 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C21xxx |
| Technology | CMOS |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C21323-24LFXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
