
8-bit CMOS microcontroller featuring an M8C core, operating at up to 24MHz. This peripheral IC offers 4KB FLASH memory, 256B RAM, and 16 I/Os. Integrated interfaces include I2C, SPI, and UART/USART. The device operates from a 2.4V to 5.25V supply and includes POR, PWM, and WDT peripherals. Packaged in a QFN EP with tin, matte contact plating, it is RoHS compliant and lead-free.
Cypress CY8C21323-24LFXIT technical specifications.
| Access Time | 24us |
| Package/Case | QFN EP |
| Contact Plating | Tin, Matte |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C21xxx |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C21323-24LFXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
