The CY8C21323-24LQXIT is a 24-pin quad-SPI microcontroller from Cypress, operating within a temperature range of -40°C to 85°C. It features 16 I/O lines and a 0-bit external data bus width, with a maximum clock frequency of 24.6MHz. This industrial-grade microcontroller is supplied with a nominal voltage of 5V, with a minimum and maximum voltage range of 4.75V and 5.25V, respectively.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 24.6 |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |