
CMOS microcontroller featuring an 8-bit M8C core, operating at 24MHz with 4KB FLASH and 256B RAM. Offers 16 I/Os and supports I2C, SPI, and UART/USART interfaces. This peripheral IC operates from 2.4V to 5.25V, with an access time of 24µs, and includes POR, PWM, and WDT peripherals. Packaged in SSOP-20 with Tin, Gold, Matte contact plating, it is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Cypress CY8C21323-24PVXIT technical specifications.
| Access Time | 24us |
| Package/Case | SSOP |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C21xxx |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C21323-24PVXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
