
CMOS microcontroller featuring an 8-bit M8C core, operating at up to 24MHz. This peripheral IC offers 8KB of FLASH memory, 512B of RAM, and 16 programmable I/Os. Integrated interfaces include I2C, SPI, and UART/USART. The component operates from a 3V to 5.25V supply, with an operating temperature range of -40°C to 85°C. Packaged in an SSOP-20, it is lead-free and RoHS compliant.
Cypress CY8C21334-24PVXA technical specifications.
| Package/Case | SSOP |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of GPIO | 16 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C21xxx |
| Technology | CMOS |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C21334-24PVXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
