
CMOS microcontroller with 8-bit data bus, featuring an M8C core architecture and operating at 24MHz. This peripheral IC offers 8KB FLASH memory, 512B RAM, and 16 GPIO pins. Interfaces include I2C, SPI, and UART/USART, with integrated peripherals like POR, PWM, and a watchdog timer. Packaged in an SSOP-20 with tin, gold, or matte contact plating, it operates from 2.4V to 5.25V and is RoHS compliant.
Cypress CY8C21334-24PVXIT technical specifications.
| Access Time | 24us |
| Package/Case | SSOP |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.4V |
| Number of GPIO | 16 |
| Number of I/Os | 16 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C21xxx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C21334-24PVXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
