
CMOS microcontroller with an 8-bit M8C core, operating at up to 24MHz. Features 8KB FLASH memory, 512B RAM, and 12 GPIO pins. Supports I2C, SPI, and UART/USART interfaces. Packaged in a 20-pin SSOP with tin plating, this component offers a wide operating temperature range of -40°C to 85°C and a supply voltage from 2.4V to 5.25V. Includes POR, PWM, and WDT peripherals.
Cypress CY8C21334B-24PVXI technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Height | 1.85mm |
| Interface | I2C, SPI, UART, USART |
| Length | 7.4mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.4V |
| Number of GPIO | 12 |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C21xxx |
| Technology | CMOS |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C21334B-24PVXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
