
CMOS microcontroller featuring an 8-bit M8C core, operating at up to 24MHz. This peripheral IC offers 24 programmable I/Os, supporting I2C, SPI, IrDA, UART, and USART interfaces. Includes 8KB FLASH memory, 512B RAM, and integrated peripherals like POR, PWM, WDT, and LVD. Packaged in a 28-pin SSOP with gold contact plating, it operates from 3V to 5.25V and is lead-free and RoHS compliant.
Cypress CY8C21345-24PVXAT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Number of GPIO | 24 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C21xxx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C21345-24PVXAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
