
8-bit microcontroller with M8C core architecture, featuring 8KB FLASH memory and 512B RAM. This surface mount peripheral IC offers 28 I/Os and supports I2C, SPI, and UART/USART interfaces. Operating voltage ranges from 2.4V to 5.25V, with an internal oscillator. Packaged in a 5x5mm QFN (MO-248) with a height of 0.55mm, it includes POR, PWM, and WDT peripherals and is RoHS compliant.
Sign in to ask questions about the Cypress CY8C21434-24LKXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C21434-24LKXI technical specifications.
| Package/Case | QFN |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Height | 0.55mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 28 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C21xxx |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C21434-24LKXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
