
Multifunction Peripheral IC featuring an 8-bit M8C core architecture operating at 12MHz. This CMOS device offers 8KB of FLASH memory, 0.5KB RAM, and 24 GPIO pins. It supports I2C, SPI, and UART/USART interfaces, with an internal oscillator and one timer/counter. Packaged in an SSOP-28 (PDSO28) with tin, gold, or matte contact plating, it operates from 4.75V to 5.25V and is RoHS compliant.
Cypress CY8C21534-12PVXE technical specifications.
| Access Time | 16us |
| Package/Case | SSOP |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Number of GPIO | 24 |
| Number of I/Os | 24 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 0.5KB |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C21xxx |
| Technology | CMOS |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C21534-12PVXE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
