
CMOS microcontroller featuring an 8-bit M8C core, operating at up to 24MHz. This peripheral IC offers 24 GPIO pins, including 16 programmable I/Os, and supports I2C, SPI, and UART/USART interfaces. On-chip memory includes 8KB of FLASH and 512B of RAM. Designed for a 5V operating supply voltage (3V to 5.25V range), it is packaged in a 28-pin SSOP with gold contact plating and operates from -40°C to 85°C. Integrated peripherals include POR, PWM, and a watchdog timer.
Sign in to ask questions about the Cypress CY8C21534-24PVXA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C21534-24PVXA technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Number of GPIO | 24 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 16 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C21xxx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C21534-24PVXA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
