
Multifunction Peripheral IC featuring an 8-bit M8C core architecture, operating at up to 24MHz. This CMOS component offers 8KB of FLASH memory and 512B of RAM, with 24 programmable I/Os. Integrated peripherals include POR, PWM, WDT, I2C, SPI, and UART/USART interfaces. Packaged in an SSOP-28 (PDSO28) with gold contact plating, it operates from 3V to 5.25V and is RoHS compliant.
Sign in to ask questions about the Cypress CY8C21534-24PVXAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C21534-24PVXAT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of GPIO | 24 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C21xxx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C21534-24PVXAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
