
Multifunction Peripheral IC, CMOS technology, featuring an 8-bit M8C core architecture operating at up to 24MHz. This SSOP-28 packaged component offers 8KB of FLASH memory, 512B RAM, and 24 GPIO pins. Integrated peripherals include I2C, SPI, UART, USART interfaces, 2 ADC channels, and 2 timers/counters, with POR, PWM, and WDT functionalities. Designed for industrial temperature ranges (-40°C to 85°C) and surface mounting, it supports supply voltages from 2.4V to 5.25V.
Sign in to ask questions about the Cypress CY8C21534-24PVXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C21534-24PVXI technical specifications.
| Access Time | 24us |
| Package/Case | SSOP |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, UART, USART |
| JESD-30 Code | R-PDSO-G28 |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Moisture Sensitivity Level | 1 |
| Number of ADC Channels | 28 |
| Number of GPIO | 24 |
| Number of I/Os | 24 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Body Material | Plastic |
| Package Quantity | 47 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Peripherals | POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C21xxx |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Watchdog Timer | Yes |
| Weight | 0.080001oz |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C21534-24PVXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
