
8-bit CMOS microcontroller featuring an M8C core, operating at up to 24MHz. This peripheral IC offers 8KB of FLASH memory and 512B of RAM, with 26 I/Os and 28 programmable I/Os. Integrated peripherals include POR, PWM, and WDT, alongside 4 PWM channels and 8 timers/counters. Supports I2C, SPI, and UART/USART interfaces, with a supply voltage range of 2.4V to 5.25V. Packaged in a 32-pin QFN (MO-220) for surface mounting, operating from -40°C to 85°C.
Sign in to ask questions about the Cypress CY8C21634-24LFXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C21634-24LFXI technical specifications.
| Access Time | 24us |
| Package/Case | QFN |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Number of Programmable I/O | 28 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C21xxx |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C21634-24LFXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
