
8-bit CMOS microcontroller featuring an M8C core, operating at 24MHz with 8KB FLASH memory and 512B RAM. This peripheral IC supports I2C, SPI, and UART/USART interfaces, offering 26 I/Os and an internal oscillator. Designed for surface mounting in a 5x5mm QFN EP package, it operates from 2.4V to 5.25V and includes POR, PWM, and WDT peripherals.
Sign in to ask questions about the Cypress CY8C21634-24LFXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C21634-24LFXIT technical specifications.
| Access Time | 24us |
| Package/Case | QFN EP |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 0.55mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C21xxx |
| Technology | CMOS |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C21634-24LFXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
