
Cypress CY8C21645-12PVXET technical specifications.
| Package/Case | SSOP |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Number of GPIO | 39 |
| Number of I/Os | 38 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 0.51KB |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C21xxx |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C21645-12PVXET to view detailed technical specifications.
No datasheet is available for this part.