Cypress CY8C22113-24SI technical specifications.
| Package/Case | SOIC |
| Core Architecture | M8C |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PSOC®1 CY8C22xxx |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY8C22113-24SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
