The CY8C22213-24SXI is a 20-pin dual-mode microcontroller from Cypress. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.3V. The device has a maximum clock frequency of 24.24 MHz and features 16 I/O lines. It is packaged in a 0.300 inch, MO-119, SOIC-20 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.505 |
| Length | 12.8265 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 24.24 |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |