
CMOS microcontroller featuring an 8-bit M8C core, operating at 24MHz. Offers 16KB FLASH memory, 1KB RAM, and 24 GPIO pins. Supports I2C, SPI, IrDA, UART, and USART interfaces. Includes integrated peripherals like POR, PWM, WDT, and LVD. Packaged in an SSOP-28, lead-free, and RoHS compliant.
Cypress CY8C22345-24PVXAT technical specifications.
| Package/Case | SSOP |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of GPIO | 24 |
| Number of I/Os | 24 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C22xxx |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C22345-24PVXAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.