
Multifunction peripheral IC featuring an 8-bit M8C core architecture operating up to 24MHz. This CMOS component offers 24 programmable I/Os, 16KB FLASH memory, and 1KB RAM. Integrated peripherals include POR, PWM, WDT, and LVD, with support for I2C, SPI, UART, IrDA, and USART interfaces. Packaged in a 28-pin SOIC with gold contact plating, it operates from 3V to 5.25V and is RoHS compliant.
Sign in to ask questions about the Cypress CY8C22345-24SXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C22345-24SXI technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, SPI, UART, IrDA, USART |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Number of GPIO | 24 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C22xxx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C22345-24SXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
