
8-bit CISC microcontroller featuring 16KB FLASH memory and 1KB RAM. Operates at up to 24MHz with an M8C core architecture. Offers I2C, SPI, IrDA, UART, and USART interfaces, along with 24 programmable I/Os. Supports 3V to 5.25V supply voltage and operates from -40°C to 85°C. Packaged in a 28-pin SSOP for surface mounting, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY8C22345H-24PVXAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C22345H-24PVXAT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C22xxx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C22345H-24PVXAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
