
CMOS Multifunction Peripheral IC featuring an 8-bit M8C core architecture operating at up to 24MHz. This TQFP-packaged component offers 38 programmable I/Os, 16KB of FLASH memory, and 1KB of RAM. Integrated peripherals include POR, PWM, WDT, and LVD, with support for I2C, SPI, IrDA, UART, and USART interfaces. Operating voltage ranges from 3V to 5.25V, with an operating temperature range of -40°C to 85°C.
Cypress CY8C22545-24AXIT technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 1.4mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of GPIO | 38 |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C22xxx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C22545-24AXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
