
CMOS microcontroller featuring an 8-bit data bus and M8C core architecture, operating up to 24MHz. Offers 1KB RAM and 16KB FLASH memory, with 39 programmable I/Os and 38 total I/Os. Supports I2C, SPI, USB, UART, IrDA, and USART interfaces, alongside 2 timers/counters and integrated peripherals including POR, PWM, WDT, and LVD. Packaged in a 48-pin SSOP with gold contact plating, this lead-free component operates from 3V to 5.25V and across a -40°C to 85°C temperature range.
Cypress CY8C22645-24PVXA technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, UART, IrDA, USART |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Number of GPIO | 39 |
| Number of I/Os | 38 |
| Number of Programmable I/O | 39 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C22xxx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C22645-24PVXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
