The CY8C23433-24PVXIT is a 28-pin dual-configurable microcontroller with an 8-bit architecture and a maximum operating frequency of 24 MHz. It features 8192 words of FLASH ROM and 256 bytes of RAM. The device operates within a temperature range of -40°C to 85°C and is available in an SSOP28 package. The microcontroller has 26 I/O lines and a supply voltage range of 4.75V to 5.25V.
Cypress CY8C23433-24PVXIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.8 |
| Length | 10.2 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 24 |
| Number of I/O Lines | 26 |
| Bit Size | 8 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C23433-24PVXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.